Parvalux DC Geared Motor, 220 V dc, 6 Nm, 81 rpm, 95 W
Parvalux SD11C220V+LIWGEARHEAD technical specifications.
| Package/Case | 200 |
| Depth | 146mm |
| Length | 242mm |
| Operating Supply Voltage | 220V |
| Width | 160mm |
| RoHS | Compliant |
No datasheet is available for this part.