Sign in to ask questions about the Parvalux SD11C220V+LWSGEARHEAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parvalux SD11C220V+LWSGEARHEAD technical specifications.
| Package/Case | 100 |
| Depth | 134mm |
| Length | 269mm |
| Operating Supply Voltage | 220V |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for Parvalux SD11C220V+LWSGEARHEAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.