Parvalux Induction AC Geared Motor, 1 Phase, Reversible, 240 V ac, 30 rpm, 55 W
Parvalux SD29220V+LIWGEARHEAD technical specifications.
| Depth | 146mm |
| Length | 245mm |
| Operating Supply Voltage | 240V |
| Width | 159mm |
| RoHS | Compliant |
No datasheet is available for this part.