
PPI Broadband Capacitors are subjected to standard measurements (Capacitance, TCC, DWV), and extensive RF Characteristics testing. This guarantees every lot will meet or exceed expectations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Passive Plus 0201BB104KW160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Typical Operating Frequency Range | 16 kHz (-3dB point) to > 40 GHz |
| Insertion Loss | < 1dBtypical |
| Tape & Reel Quantity | 15Kpcs/reel |
| Capacitance | 100nF |
| Operating Temperature Range | -55 to +125°C |
| Temperature Coefficient of Capacitance (TCC) | ±15% |
| Rated Voltage | 16WVDC |
| Dielectric Withstanding Voltage (DWV) | 250% of rated WVDC for 5 seconds |
| Part Number Case Size | 0201(0.020" x 0.010") |
| Part Number Broadband Identifier | BB |
| Part Number Capacitance Value Code | 104 (10 x 10^4 pF = 100nF) |
| Part Number Tolerance Code | K (±10%) |
| Part Number Voltage Code | 160 (16V) |
| Termination Option W | Tin Plated over Nickel Barrier |
| Termination Option G | Gold Epoxy Mount Only |
| Termination Option L | Tin/Lead (90%Sn/10%Pb) |
| Length | 0.023 in. ± 0.002 (0.58mm ± 0.06mm) |
| Width | 0.012 in. ± 0.002 (0.30mm ±0.06mm) |
| Thickness Max | 0.013 in. (0.33mm) |
| Gap Typical | 0.008 in. (0.203 mm) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Passive Plus 0201BB104KW160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.