Cap Ceramic 220pF 150V C0G 1% Pad SMD 0505 125°C Low ESR T/R
Passive Plus 0505C221FW151XT technical specifications.
| Capacitance | 220pF |
| Voltage | 150VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 150VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
No datasheet is available for this part.