Cap Ceramic 7.5pF 150V C0G 0.25pF Pad SMD 0505 125°C Low ESR T/R
Passive Plus 0505C7R5CW151XT technical specifications.
| Capacitance | 7.5pF |
| Voltage | 150VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 150VDC |
| Technology | Standard |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.