This ceramic chip capacitor features a capacitance of 0.6pF with a tolerance of 0.1pF and a dielectric of P90. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 150VDC and is constructed with a flat construction style. It is available in a 0505 package type with a pad termination style and a height of 1.45mm maximum.
Passive Plus 0505P0R6BW151XT technical specifications.
| Capacitance | 0.6pF |
| Voltage | 150VDC |
| Tolerance | 0.1pF |
| Dielectric | P90 |
| DC Rated Voltage | 150VDC |
| Technology | Standard |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Passive Plus 0505P0R6BW151XT to view detailed technical specifications.
No datasheet is available for this part.