Cap Ceramic 100pF 150V P90 5% Pad SMD 0505 125°C Low ESR T/R
Passive Plus 0505P101JP151XTV technical specifications.
| Capacitance | 100pF |
| Voltage | 150VDC |
| Tolerance | 5% |
| Dielectric | P90 |
| DC Rated Voltage | 150VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Passive Plus 0505P101JP151XTV to view detailed technical specifications.
No datasheet is available for this part.