This flexible 75 ohm coaxial cable has a 0.405 inch outer diameter and a polyethylene jacket. It uses a bare copper center conductor with dual shielding listed as aluminum, copper, and tinned materials. The jacket is described as UV resistant and intended for long-term outdoor service. Typical uses include satellite, CCTV, CATV, baseband, broadband, and other 75 ohm feeder runs that require easy routing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pasternack Enterprises LMR-400-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 75Ohm |
| Outer Diameter | 0.405in |
| Conductor Count | 1 |
| Conductor Type | Solid |
| Shield Count | 2 |
| Conductor Material | Bare Copper |
| Jacket Material | Polyethylene |
| Shield Material | Aluminum, Copper, Tinned |
| Dielectric Material | PE (F) |
| Flex Type | Flexible |
| UV Resistant | Yes |
| Outdoor Service Life | 20years |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises LMR-400-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.