Coaxial Cable Polyethylene 600VAC Black
Pasternack Enterprises PE-B4199 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.