Coaxial Cable Foil/Braid Polytetrafluoroethylene 4.14mm Blue
Checking distributor stock and pricing after the page loads.
| Type | Coaxial Cable |
| Jacket Color | Blue |
| Conductor Material | Silver Plated Copper Clad Steel |
| Maximum Outer Diameter | 4.14mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |