RF Waveguide H-Bend 40GHz to 60GHz Circular WR-19 UG-383/U-Mod 0.18dB
Pasternack Enterprises PE-W19B002S technical specifications.
| Style | H-Bend |
| Frequency Range | 40 to 60GHz |
| Maximum VSWR | 1.1:1 |
| Maximum Insertion Loss | 0.18dB(Typ) |
| Finish | Hard Gold Over Copper Flash |
No datasheet is available for this part.