Cable Assembly RG213/U 1.524m HN to HN M-M
Checking distributor stock and pricing after the page loads.
Pasternack Enterprises PE3038-60 technical specifications.
| Cable Type | RG213/U |
| Connector Type A | HN |
| Connector Type B | HN |
| Gender | M-M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |