Cable Assembly RG142B/U 1.828m BNC to BNC F-F
Pasternack Enterprises PE3088-72 technical specifications.
| Cable Type | RG142B/U |
| Gender | F-F |
| Connector Type B | BNC |
| Connector Type A | BNC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE3088-72 to view detailed technical specifications.
No datasheet is available for this part.