Cable Assembly Coaxial 0.304m SMB to SMB PL-PL
Pasternack Enterprises PE3112-12 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | SMB |
| Connector Type A | SMB |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.