Cable Assembly RG213/U 0.609m 7/16 to 7/16 M-M
Pasternack Enterprises PE3199-24 technical specifications.
| Cable Type | RG213/U |
| Connector Type A | 7/16 |
| Connector Type B | 7/16 |
| Gender | M-M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.