Pasternack Enterprises PE33363LF-24 technical specifications.
| Cable Type | RG316/U |
| Gender | PL-PL |
| Connector Type B | SMC |
| Connector Type A | SMC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE33363LF-24 to view detailed technical specifications.
No datasheet is available for this part.