Cable Assembly Coaxial 0.304m BNC to BNC M-F
Checking distributor stock and pricing after the page loads.
Pasternack Enterprises PE33425-12 technical specifications.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | BNC |
| Connector Type A | BNC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |