Cable Assembly RG142B/U 0.304m SMA to SMA M-M
Pasternack Enterprises PE3385-12 technical specifications.
| Cable Type | RG142B/U |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.