Cable Assembly RG400/U 0.304m HN to HN M-M
Pasternack Enterprises PE33938-12 technical specifications.
| Cable Type | RG400/U |
| Connector Type A | HN |
| Connector Type B | HN |
| Gender | M-M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.