Cable Assembly RG213/U 1.219m SC to SC M-M
Checking distributor stock and pricing after the page loads.
Pasternack Enterprises PE3395-48 technical specifications.
| Cable Type | RG213/U |
| Connector Type A | SC |
| Connector Type B | SC |
| Gender | M-M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |