Cable Assembly Coaxial 1.219m SMA to SMA F-F
Pasternack Enterprises PE33964LF-48 technical specifications.
| Cable Type | Coaxial |
| Gender | F-F |
| Connector Type B | SMA |
| Connector Type A | SMA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.