Cable Assembly RG213/U 0.304m 7/16 to Type N M-M
Checking distributor stock and pricing after the page loads.
Pasternack Enterprises PE34098-12 technical specifications.
| Cable Type | RG213/U |
| Connector Type A | 7/16 |
| Connector Type B | Type N |
| Gender | M-M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |