Cable Assembly Coaxial 0.914m SMA to SMA M-F
Checking distributor stock and pricing after the page loads.
Pasternack Enterprises PE34224-36 technical specifications.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | SMA |
| Connector Type A | SMA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |