Cable Assembly RG400/U 0.914m SHV to SHV PL-PL
Pasternack Enterprises PE34424LF-36 technical specifications.
| Cable Type | RG400/U |
| Connector Type A | SHV |
| Connector Type B | SHV |
| Gender | PL-PL |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.