Cable Assembly RG400/U 0.609m SC to SC M-M
Pasternack Enterprises PE34453-24 technical specifications.
| Cable Type | RG400/U |
| Connector Type A | SC |
| Connector Type B | SC |
| Gender | M-M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.