Cable Assembly RG400/U 1.524m SC to SC M-M
Pasternack Enterprises PE34453LF-60 technical specifications.
| Cable Type | RG400/U |
| Connector Type A | SC |
| Connector Type B | SC |
| Gender | M-M |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.