Cable Assembly RG400/U 0.304m BNC to 2(Alligator Clip)
Pasternack Enterprises PE34534-12 technical specifications.
| Cable Type | RG400/U |
| Connector Type A | BNC |
| Connector Type B | 2(Alligator Clip) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.