Cable Assembly RG174 A/U 0.914m 2(Banana Plug) to 2(Banana Plug) PL-PL
Pasternack Enterprises PE34595-36 technical specifications.
| Cable Type | RG174 A/U |
| Connector Type A | 2Banana Plug |
| Connector Type B | 2Banana Plug |
| Gender | PL-PL |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.