Cable Assembly Coaxial 0.914m SMA to SMA M-F
Pasternack Enterprises PE35421-36 technical specifications.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Min Operating Temperature | -48°C |
| Max Operating Temperature | 204°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE35421-36 to view detailed technical specifications.
No datasheet is available for this part.