Cable Assembly Coaxial 0.152m 2.4MM RF to 2.4MM RF M-M
Pasternack Enterprises PE35611-6 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | 2.4mm RF |
| Connector Type A | 2.4MM RF |
| Min Operating Temperature | -48°C |
| Max Operating Temperature | 204°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE35611-6 to view detailed technical specifications.
No datasheet is available for this part.