Cable Assembly RG405/U 1.524m 2.4MM RF to 2.4MM RF M-F
Pasternack Enterprises PE35654LF-60 technical specifications.
| Cable Type | RG405/U |
| Connector Type A | 2.4MM RF |
| Connector Type B | 2.4mm RF |
| Gender | M-F |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.