Cable Assembly RG187A/U 0.609m 1.6/5.6 to 1.6/5.6 PL-PL
Pasternack Enterprises PE36113-24 technical specifications.
| Cable Type | RG187A/U |
| Connector Type A | 1.6/5.6 |
| Connector Type B | 1.6/5.6 |
| Gender | PL-PL |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.