Cable Assembly RG174 A/U 0.914m MC-Card to MC-Card PL-PL
Pasternack Enterprises PE36114LF-36 technical specifications.
| Cable Type | RG174 A/U |
| Connector Type A | MC-Card |
| Connector Type B | MC-Card |
| Gender | PL-PL |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.