Cable Assembly RG405/U 1.524m 1.85MM RF to 1.85MM RF M-M
Pasternack Enterprises PE36523-60 technical specifications.
| Cable Type | RG405/U |
| Connector Type A | 1.85MM RF |
| Connector Type B | 1.85mm RF |
| Gender | M-M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.