Cable Assembly RG405/U 0.609m 1.85MM RF to 3.5MM RF M-M
Pasternack Enterprises PE36535LF-24 technical specifications.
| Cable Type | RG405/U |
| Connector Type A | 1.85MM RF |
| Connector Type B | 3.5mm RF |
| Gender | M-M |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.