Cable Assembly RG316/U 1.524m SMC to SMC PL-PL
Checking distributor stock and pricing after the page loads.
Pasternack Enterprises PE3808-60 technical specifications.
| Cable Type | RG316/U |
| Gender | PL-PL |
| Connector Type B | SMC |
| Connector Type A | SMC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.