Cable Assembly Coaxial 1.524m Threaded Twinax to Threaded Twinax M-M
Pasternack Enterprises PE3930-60 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | Threaded Twinax |
| Connector Type A | Threaded Twinax |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE3930-60 to view detailed technical specifications.
No datasheet is available for this part.