Cable Assembly Coaxial 1.25m SMA to MMCX F-PL
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | F-PL |
| Connector Type B | MMCX |
| Connector Type A | SMA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |