Cable Assembly 0.1m QMA to SMA M-M
Checking distributor stock and pricing after the page loads.
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | QMA |
| Conductor Material | Copper |
| Jacket Color | Blue |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |