Conn Type N M 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Silver
Sign in to ask questions about the Pasternack Enterprises PE4042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pasternack Enterprises PE4042 technical specifications.
| Termination Type | CRIMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | PE4042 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | SILVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.