Conn BNC M 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Pasternack Enterprises PE4043 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP SOLDER |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2121VAC |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.