Conn BNC M 50Ohm Crimp ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
Pasternack Enterprises PE4210 technical specifications.
| Type | BNC |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.