Conn SC M 50Ohm Crimp ST Cable Mount Silver
Pasternack Enterprises PE4231 technical specifications.
| Type | SC |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE4231 to view detailed technical specifications.
No datasheet is available for this part.