Conn SMC F 50Ohm ST Panel Mount Gold
Pasternack Enterprises PE4279 technical specifications.
| Type | SMC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.