Conn TNC M 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Sign in to ask questions about the Pasternack Enterprises PE4302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pasternack Enterprises PE4302 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.