Pasternack Enterprises PE4358 technical specifications.
| Type | SMB |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE4358 to view detailed technical specifications.
No datasheet is available for this part.