Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
Pasternack Enterprises PE4371 technical specifications.
| Termination Type | CRIMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | PE4371 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.