Conn BNC M 50Ohm RA Cable Mount Gold
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | M |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |