Pasternack Enterprises PE44049 technical specifications.
| Type | SHV |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE44049 to view detailed technical specifications.
No datasheet is available for this part.